Conn Circular PIN 6 POS Solder Lug ST Jam Nut 6 Terminal 1 Port
Glenair 230-001FT11-98XB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 230-001FT11-98XB to view detailed technical specifications.
No datasheet is available for this part.