This Glenair 230-001FT13-8SA connector features 8 SKT contacts with solder cup termination and a straight body orientation. It is designed for mounting using a jam nut and has 8 terminals. The connector is a single-port device with a circular connector type.
Glenair 230-001FT13-8SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 230-001FT13-8SA to view detailed technical specifications.
No datasheet is available for this part.