The Glenair 230-001FT23-97XB is a circular connector with 16 contacts, featuring a PIN contact gender and a straight body orientation. It is designed for use with solder lugs and is mounted via a jam nut. The connector has a single port and is constructed of a type of circular connector.
Glenair 230-001FT23-97XB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 230-001FT23-97XB to view detailed technical specifications.
No datasheet is available for this part.