This Glenair 230-001Z111-98XN connector features a circular design with six contacts and a solder lug termination method. It has a straight body orientation and is mounted using a jam nut. The connector has six terminals and a single port, with a male RCP gender and a PIN contact gender. It is suitable for general applications.
Glenair 230-001Z111-98XN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 230-001Z111-98XN to view detailed technical specifications.
No datasheet is available for this part.