This Glenair connector features a circular design with 10 PIN contacts, solder lug termination, and a straight body orientation. It is designed for mounting via a jam nut and has a total of 10 terminals. The connector is suitable for general use.
Glenair 230-001Z113-98XB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 230-001Z113-98XB to view detailed technical specifications.
No datasheet is available for this part.