The Glenair 230-001Z113-98XD is a circular connector with 10 contacts, a straight body orientation, and a solder lug termination method. It features a jam nut mounting style and a single port. The connector is designed for general use and is categorized under circular connectors.
Glenair 230-001Z113-98XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 230-001Z113-98XD to view detailed technical specifications.
No datasheet is available for this part.