This Glenair 230-001Z19-98XB connector features a circular body with 3 pins, a straight orientation, and a solder lug termination method. It has a jam nut mounting style and a single port. The connector is designed for use with a 3-terminal configuration.
Glenair 230-001Z19-98XB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 230-001Z19-98XB to view detailed technical specifications.
No datasheet is available for this part.