This Glenair 230-003P09-98XD connector features a circular body with three terminals and a straight orientation. It has a PIN contact gender and a RCP gender, with a termination method of solder. The connector is designed for mounting via a jam nut and has a single port. It is a general-purpose connector suitable for various applications.
Glenair 230-003P09-98XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 230-003P09-98XD to view detailed technical specifications.
No datasheet is available for this part.