This Glenair connector features a circular body with a straight orientation and a PIN contact type. It has three terminals and is terminated through soldering. The connector is mounted using a jam nut and has a single port. It is designed for general use in various applications.
Glenair 230-003Z109-98XB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 230-003Z109-98XB to view detailed technical specifications.
No datasheet is available for this part.