This Glenair 6-contact circular connector features a straight body orientation and RCP gender, with a jam nut termination method. It has 6 terminals and 1 port. The connector is designed for solder termination and is suitable for general applications.
Glenair 230-003Z111-98XC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 230-003Z111-98XC to view detailed technical specifications.
No datasheet is available for this part.