This Glenair connector features a circular design with 27 contacts, a straight body orientation, and a jam nut mounting method. The termination method is solder, and the contact gender is RCP. The connector has a single port and is designed for general use.
Glenair 230-003Z121-27PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 27 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 230-003Z121-27PN to view detailed technical specifications.
No datasheet is available for this part.