Glenair 231-100-H5ZL11-35PC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Manufacturer Series | 231-100-H5 |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 231-100-H5ZL11-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.