Glenair 231-100-H7Z109-98PN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | 231-100-H7Z1 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 231-100-H7Z109-98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.