Glenair 231-100-H7Z115-97SN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | 231-100-H7 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 231-100-H7Z115-97SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.