The Glenair 232-003Z115-97PC is a 12-contact circular connector with a PIN contact gender and RCP gender. It has a straight body orientation and is designed for panel mount applications. The connector features 12 terminals and a single port. It is suitable for use in various applications where a reliable and secure connection is required.
Glenair 232-003Z115-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 232-003Z115-97PC to view detailed technical specifications.
No datasheet is available for this part.