This Glenair connector features a circular design with 67 contacts, a straight body orientation, and a panel mount termination method. It has a single port and a solder termination. The connector is designed for use in a variety of applications, with a general category classification.
Glenair 232-003Z119-45PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 67 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 67 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 232-003Z119-45PN to view detailed technical specifications.
No datasheet is available for this part.