Glenair 232-100-H2Z112-35PN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | 232-100-H2 |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 232-100-H2Z112-35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.