Glenair 232-100-H2ZL16-26SN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Manufacturer Series | 232-100-H2 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 232-100-H2ZL16-26SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.