Glenair 232-100-H7Z122-35PD technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Manufacturer Series | 232-100-H7Z1 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 232-100-H7Z122-35PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.