This Glenair 233-100-H5Z109-35PB connector features a circular design with 6 contacts and a PIN gender. It is a panel mount connector with a solder cup termination method and a straight body orientation. The operating temperature range is from -65°C to 175°C. The connector has a single port and is designed for general use.
Glenair 233-100-H5Z109-35PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 233-100-H5Z109-35PB to view detailed technical specifications.
No datasheet is available for this part.