This 6-contact circular connector features a straight body orientation and is designed for panel mounting. It has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C. The connector uses solder lug termination and has a gender of RCP.
Glenair 233-100-H5Z109-35XA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 233-100-H5Z109-35XA to view detailed technical specifications.
No datasheet is available for this part.