This 3-contact circular connector features a solder cup termination method and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature range of -65°C to 175°C. The connector has a single port and a receptacle contact gender. It is suitable for applications requiring a reliable and secure connection.
Glenair 233-100-H5Z109-98SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 233-100-H5Z109-98SN to view detailed technical specifications.
No datasheet is available for this part.