Glenair 233-100-H5Z121-41PN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 41 |
| Contact Gender | MALE |
| Manufacturer Series | 233-100-H5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-100-H5Z121-41PN to view detailed technical specifications.
No datasheet is available for this part.