Glenair 233-100-H7Z125-43PN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 43 |
| Contact Gender | MALE |
| Manufacturer Series | 233-100-H7 |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-100-H7Z125-43PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.