Glenair 233-103-H7ZL13-35SN-02 technical specifications.
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | 233-103-H7 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-103-H7ZL13-35SN-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.