Glenair 233-104-00M11-98SN-01 technical specifications.
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE-MALE |
| Manufacturer Series | 233-104-00 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-104-00M11-98SN-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.