Glenair 233-104-00NF23-35PN-01 technical specifications.
| Total Number of Contacts | 100 |
| Contact Gender | MALE-MALE |
| Manufacturer Series | 233-104-00 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-104-00NF23-35PN-01 to view detailed technical specifications.
No datasheet is available for this part.