Glenair 233-105-G6NF11-99SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Manufacturer Series | 233-105 |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-105-G6NF11-99SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.