This Glenair connector features a circular body with 10 solder lug terminals, a straight orientation, and a cable mount design. It has 10 contacts and a single port. The connector is designed for use with PIN contact gender and RCP gender. Operating temperature range is not specified.
Glenair 234-003P13-98XC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 234-003P13-98XC to view detailed technical specifications.
No datasheet is available for this part.