This Glenair connector features a circular design with 10 contacts and a straight body orientation. It is a cable mount connector with solder lug termination, suitable for applications requiring a secure and reliable connection. The connector has a single port and is designed for general use.
Glenair 234-003P13-98XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 234-003P13-98XD to view detailed technical specifications.
No datasheet is available for this part.