Glenair 234-003P21-25PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 25 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 234-003P21-25PN to view detailed technical specifications.
No datasheet is available for this part.