The Glenair 234-003Z113-98XB is a 10-contact circular cable mount connector with a straight body orientation and solder lug termination method. It features 10 terminals and a single port with a RCP gender. This connector is suitable for cable mounting applications.
Glenair 234-003Z113-98XB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 234-003Z113-98XB to view detailed technical specifications.
No datasheet is available for this part.