This Glenair connector features a circular body with 10 solder lug terminals and a straight orientation. It is designed for cable mounting and has a PIN contact gender. The connector is rated for a single port and has 10 contacts. It is suitable for general applications.
Glenair 234-003Z113-98XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 234-003Z113-98XD to view detailed technical specifications.
No datasheet is available for this part.