This Glenair connector features a circular design with 10 contacts, a straight body orientation, and a solder lug termination method. It is designed for weld mounting and has a single port. The connector is suitable for applications requiring a high level of reliability and durability.
Glenair 234-003Z113-98XN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 234-003Z113-98XN to view detailed technical specifications.
No datasheet is available for this part.