Glenair 234-100-H2ZL13-35SN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Manufacturer Series | 234-100-H2 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 234-100-H2ZL13-35SN to view detailed technical specifications.
No datasheet is available for this part.