Glenair 240-021S-15P-MCDB-P technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 39.1 |
| Product Depth (mm) | 12.5 |
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Max Current Rating | 7.5A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 240-021S-15P-MCDB-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.