The Glenair 240-0312-15PPF1M is a filtered D-Sub connector with 15-pin contacts, rated for 100VDC and 3A. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 125°C.
Glenair 240-0312-15PPF1M technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 240-0312-15PPF1M to view detailed technical specifications.
No datasheet is available for this part.