The 240-0312-25SCG1S is a filtered D-Sub connector with 25 SKT contacts, suitable for through hole mounting. It has a terminal pitch of 0.64 and a body orientation of straight. The operating temperature range is -55°C to 125°C. This connector is rated for a maximum voltage of 100VDC and a maximum current of 3A.
Glenair 240-0312-25SCG1S technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 240-0312-25SCG1S to view detailed technical specifications.
No datasheet is available for this part.