The 240-0315-25SCE1R6U is a filtered D-Sub connector with 25 SKT contacts, suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 100VDC. The connector has a terminal pitch of 0.64 and a body orientation of straight.
Glenair 240-0315-25SCE1R6U technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 240-0315-25SCE1R6U to view detailed technical specifications.
No datasheet is available for this part.