This filtered D-sub connector features 15 contacts, a right-angle body orientation, and a through-hole mounting style. It can handle a maximum voltage of 100VDC and a maximum current of 3A. The connector is designed for use in environments with operating temperatures ranging from -55 to 125 degrees Celsius. The Glenair 240-034-4-15PPCR6U-.080 connector is a standard and high-density D-subminiature connector suitable for a variety of applications.
Glenair 240-034-4-15PPCR6U-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-15PPCR6U-.080 to view detailed technical specifications.
No datasheet is available for this part.