The 240-034-4-15SCER2U-.080 filtered D-sub connector features 15 contacts in a right angle through hole mount configuration. It has a terminal pitch of 0.64 and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 100VDC and a maximum current of 3A. It is available in a black housing color and is suitable for use in applications requiring high reliability and durability.
Glenair 240-034-4-15SCER2U-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-15SCER2U-.080 to view detailed technical specifications.
No datasheet is available for this part.