The Glenair 240-034-4-15SPGNU-.080 is a filtered D-Sub connector with a SKT contact gender, 15 contacts, and a right angle body orientation. It features a termination method of solder and a mounting type of through hole. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 100VDC. It is designed for use in applications requiring high reliability and durability.
Glenair 240-034-4-15SPGNU-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-15SPGNU-.080 to view detailed technical specifications.
No datasheet is available for this part.