The Glenair 240-034-4-25PCDR6U-.080 is a 25-pin filtered D-sub connector with a PIN contact gender and a 0.64mm terminal pitch. It has two rows of contacts and is designed for through-hole mounting. The connector operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 100VDC. It is suitable for use in applications where a high-density, filtered connection is required.
Glenair 240-034-4-25PCDR6U-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-25PCDR6U-.080 to view detailed technical specifications.
No datasheet is available for this part.