The Glenair 240-034-4-25PPBPN-.080 is a 25-position filtered D-Sub connector with PIN contacts, rated for 100VDC and 3A. It features a right-angle body orientation and a termination method of solder. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C.
Glenair 240-034-4-25PPBPN-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-25PPBPN-.080 to view detailed technical specifications.
No datasheet is available for this part.