The 240-034-4-37PPFNU-.080 is a filtered D-Sub connector with 37 contacts, a right-angle body orientation, and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and can handle up to 3A of current. This connector is designed for through-hole mounting and features a black housing color. It is suitable for use in applications with a maximum voltage rating of 100VDC.
Glenair 240-034-4-37PPFNU-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-37PPFNU-.080 to view detailed technical specifications.
No datasheet is available for this part.