The 240-034-4-37SCDPU-.080 is a filtered D-Sub connector from Glenair, featuring 37 SKT contacts and a right-angle body orientation. It has a terminal pitch of 0.64 and is designed for through-hole mounting. The connector operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 100VDC and a maximum current rating of 3A.
Glenair 240-034-4-37SCDPU-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-37SCDPU-.080 to view detailed technical specifications.
No datasheet is available for this part.