The 240-034-4-9SCBR4U-.080 is a filtered D-sub connector with 9 contacts, a right angle body orientation, and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 100VDC and a maximum current rating of 3A. It features a black housing color and a terminal pitch of 0.64mm.
Glenair 240-034-4-9SCBR4U-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 240-034-4-9SCBR4U-.080 to view detailed technical specifications.
No datasheet is available for this part.