The Glenair 240-034-6-37PPCPU-.080 is a filtered D-sub connector with 37 positions, PIN contact gender, and a 2-row configuration. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 100VDC. It can handle a maximum current of 3A and is suitable for use in applications where high-reliability and high-performance are required.
Glenair 240-034-6-37PPCPU-.080 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 240-034-6-37PPCPU-.080 to view detailed technical specifications.
No datasheet is available for this part.