Glenair 257-216-23-21PN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 43.94 |
| Product Depth (mm) | 52.4 |
| Product Height (mm) | 52.4 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Gender | RCP |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 257-216-23-21PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.