Glenair 257-333P21-27PC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 27 |
| Contact Gender | MALE |
| Manufacturer Series | 257-333 |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 257-333P21-27PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.